N-Channel 525 V 4.4A (Tc) 70W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD5N52U

DigiKey Part Number
497-10017-2-ND - Tape & Reel (TR)
497-10017-1-ND - Cut Tape (CT)
497-10017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD5N52U
Description
MOSFET N-CH 525V 4.4A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 525 V 4.4A (Tc) 70W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD5N52U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16.9 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
529 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
525 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1024,16900 Kč241,69 Kč
10016,18740 Kč1 618,74 Kč
50012,76258 Kč6 381,29 Kč
1 00011,66019 Kč11 660,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,46708 Kč26 167,70 Kč
5 0009,72993 Kč48 649,65 Kč
7 5009,35447 Kč70 158,52 Kč
12 5008,93270 Kč111 658,75 Kč
17 5008,78242 Kč153 692,35 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč