


ADR366BUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR366BUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR366BUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR366BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR366BUJZ-REEL7 |
Description | IC VREF SERIES 0.13% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.13% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR366BUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.13% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 9.3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.6V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,09400 Kč | 650,94 Kč |
| 25 | 59,85280 Kč | 1 496,32 Kč |
| 100 | 54,09920 Kč | 5 409,92 Kč |
| 250 | 52,68820 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,65763 Kč | 139 972,89 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











