
SN74LV8154PWR | |
|---|---|
DigiKey Part Number | 296-47353-2-ND - Tape & Reel (TR) 296-47353-1-ND - Cut Tape (CT) 296-47353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8154PWR |
Description | IC BIN COUNTER DL 16BIT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8154PWR Models |
Category | Count Rate 25 MHz |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Direction Up | Supplier Device Package 20-TSSOP |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 25 | 19,67920 Kč | 491,98 Kč |
| 100 | 17,45770 Kč | 1 745,77 Kč |
| 250 | 16,39692 Kč | 4 099,23 Kč |
| 500 | 16,03156 Kč | 8 015,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,79740 Kč | 29 594,80 Kč |
| 4 000 | 14,44069 Kč | 57 762,76 Kč |
| 6 000 | 14,26202 Kč | 85 572,12 Kč |
| 10 000 | 14,06410 Kč | 140 641,00 Kč |
| 14 000 | 13,94842 Kč | 195 277,88 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |






