
SN74LV8154N | |
|---|---|
DigiKey Part Number | 296-34067-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV8154N |
Description | IC BINARY COUNTR DL 16BIT 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 16 Bit Positive Edge 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8154N Models |
Category | Count Rate 25 MHz |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Binary Counter | Package / Case 20-DIP (0.300", 7.62mm) |
Direction Up | Supplier Device Package 20-PDIP |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 20 | 25,69100 Kč | 513,82 Kč |
| 40 | 24,08475 Kč | 963,39 Kč |
| 100 | 22,39230 Kč | 2 239,23 Kč |
| 260 | 21,03435 Kč | 5 468,93 Kč |
| 500 | 20,29414 Kč | 10 147,07 Kč |
| 1 000 | 19,64468 Kč | 19 644,68 Kč |
| 2 500 | 18,95901 Kč | 47 397,53 Kč |
| 5 000 | 18,54569 Kč | 92 728,45 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



