


STM32F723ZCT6 | |
|---|---|
DigiKey Part Number | 497-STM32F723ZCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32F723ZCT6 |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F723ZCT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 216MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 229,31900 Kč | 2 293,19 Kč |
| 25 | 213,96120 Kč | 5 349,03 Kč |
| 100 | 197,08090 Kč | 19 708,09 Kč |
| 360 | 186,36717 Kč | 67 092,18 Kč |
| 720 | 181,98967 Kč | 131 032,56 Kč |
| 1 080 | 179,79809 Kč | 194 181,94 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |


























