RF Balun 20MHz ~ 1.2GHz 1:1.5 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT1.5-122+

DigiKey Part Number
3157-ADT1.5-122+TR-ND - Tape & Reel (TR)
3157-ADT1.5-122+CT-ND - Cut Tape (CT)
3157-ADT1.5-122+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT1.5-122+
Description
1:1.5 CORE & WIRE TRANSFORMER, 2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 20MHz ~ 1.2GHz 1:1.5 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
20MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
1:1.5
Phase Difference
1.2°
Insertion Loss (Max)
2.0dB
Return Loss (Min)
11.92dB
Package / Case
6-SMD, Flat Leads
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1523,69000 Kč523,69 Kč
20100,55950 Kč2 011,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00085,67205 Kč85 672,05 Kč
Manufacturers Standard Package
Unit Price without VAT:523,69000 Kč
Unit Price with VAT:633,66490 Kč