
ADT4-6+ | |
|---|---|
DigiKey Part Number | 3157-ADT4-6+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT4-6+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 0.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 7kHz ~ 250MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 7kHz ~ 250MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 30.05° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 13.85dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 130,52403 Kč | 117 471,63 Kč |
| Unit Price without VAT: | 130,52403 Kč |
|---|---|
| Unit Price with VAT: | 157,93408 Kč |











