


AD5541AACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5541AACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5541AACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5541AACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5541AACPZ-REEL7 |
Description | IC DAC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5541AACPZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 1µs | Package / Case 10-VFDFN Exposed Pad, CSP |
Output Type Voltage - Unbuffered | Supplier Device Package 10-LFCSP-WD (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5541ABCPZ-REEL7 | Analog Devices Inc. | 2 009 | AD5541ABCPZ-REEL7CT-ND | 444,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,21000 Kč | 356,21 Kč |
| 10 | 282,59200 Kč | 2 825,92 Kč |
| 25 | 264,19760 Kč | 6 604,94 Kč |
| 100 | 245,37960 Kč | 24 537,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 221,34999 Kč | 332 024,98 Kč |
| Unit Price without VAT: | 356,21000 Kč |
|---|---|
| Unit Price with VAT: | 431,01410 Kč |











