FDD5N50NZFTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7 263
Unit Price: 62,36000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 6,03608 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 958
Unit Price: 55,43000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 16,21753 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 748
Unit Price: 55,43000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 16,14851 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 38,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 309
Unit Price: 35,70000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 859
Unit Price: 45,15000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 699
Unit Price: 46,20000 Kč
Datasheet
N-Channel 500 V 3.7A (Tc) 62.5W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 3.7A (Tc) 62.5W (Tc) Surface Mount TO-252AA
TO-252AA

FDD5N50NZFTM

DigiKey Part Number
FDD5N50NZFTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD5N50NZFTM
Description
MOSFET N-CH 500V 3.7A DPAK
Customer Reference
Detailed Description
N-Channel 500 V 3.7A (Tc) 62.5W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.75Ohm @ 1.85A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
485 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable