


FCD620N60ZF | |
|---|---|
DigiKey Part Number | FCD620N60ZFTR-ND - Tape & Reel (TR) FCD620N60ZFCT-ND - Cut Tape (CT) FCD620N60ZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD620N60ZF |
Description | MOSFET N-CH 600V 7.3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.3A (Tc) 89W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1135 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 40,33700 Kč | 403,37 Kč |
| 100 | 27,74890 Kč | 2 774,89 Kč |
| 500 | 22,36790 Kč | 11 183,95 Kč |
| 1 000 | 21,18782 Kč | 21 187,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,53929 Kč | 43 848,23 Kč |
| 5 000 | 17,31025 Kč | 86 551,25 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |



