AOD5N50 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4 788
Unit Price: 36,33000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 958
Unit Price: 59,21000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 16,21753 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 748
Unit Price: 59,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 309
Unit Price: 38,22000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 549
Unit Price: 48,30000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 699
Unit Price: 49,56000 Kč
Datasheet
N-Channel 500 V 5A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD5N50

DigiKey Part Number
AOD5N50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD5N50
Description
MOSFET N-CH 500V 5A TO252
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,84552 Kč19 613,80 Kč
5 0007,25737 Kč36 286,85 Kč
7 5006,95781 Kč52 183,58 Kč
12 5006,62122 Kč82 765,25 Kč
17 5006,42197 Kč112 384,48 Kč
25 0006,24691 Kč156 172,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,84552 Kč
Unit Price with VAT:9,49308 Kč