AOD6N50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 988
Unit Price: 36,33000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 15,24896 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 958
Unit Price: 59,21000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 16,21753 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 748
Unit Price: 59,21000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 8,88951 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 8,48795 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 8,48795 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 309
Unit Price: 38,22000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 549
Unit Price: 48,30000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 699
Unit Price: 49,56000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 353
Unit Price: 51,87000 Kč
Datasheet
N-Channel 500 V 5.3A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD6N50

DigiKey Part Number
785-1482-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD6N50
Description
MOSFET N-CH 500V 5.3A TO252
Customer Reference
Detailed Description
N-Channel 500 V 5.3A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes