SIHFR430ATRL-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 958
Unit Price: 2,40000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,65641 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1 748
Unit Price: 2,40000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,35981 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,34355 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 950
Unit Price: 0,71000 Kč
Datasheet
N-Channel 500 V 5A (Tc) 110W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHFR430ATRL-GE3

DigiKey Part Number
742-SIHFR430ATRL-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHFR430ATRL-GE3
Description
MOSFET N-CH 500V 5A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 110W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,48795 Kč25 463,85 Kč
6 0007,88933 Kč47 335,98 Kč
9 0007,61178 Kč68 506,02 Kč
Manufacturers Standard Package
Unit Price without VAT:8,48795 Kč
Unit Price with VAT:10,27042 Kč