N-Channel 500 V 3.1A (Tc) 42W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 3.1A (Tc) 42W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD50R1K4CEAUMA1

DigiKey Part Number
448-IPD50R1K4CEAUMA1TR-ND - Tape & Reel (TR)
448-IPD50R1K4CEAUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPD50R1K4CEAUMA1
Description
MOSFET N-CH 500V 3.1A TO252-3
Customer Reference
Detailed Description
N-Channel 500 V 3.1A (Tc) 42W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD50R1K4CEAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 900mA, 13V
Vgs(th) (Max) @ Id
3.5V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
178 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1010,89800 Kč108,98 Kč
1007,05950 Kč705,95 Kč
5005,40110 Kč2 700,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,73530 Kč11 838,25 Kč
5 0004,34709 Kč21 735,45 Kč
7 5004,14935 Kč31 120,12 Kč
12 5003,92710 Kč49 088,75 Kč
17 5003,79553 Kč66 421,77 Kč
25 0003,69827 Kč92 456,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč