
L6491D | |
|---|---|
DigiKey Part Number | 497-15443-5-ND |
Manufacturer | |
Manufacturer Product Number | L6491D |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6491D Models |
Category | Logic Voltage - VIL, VIH 1.45V, 2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 64,90500 Kč | 649,05 Kč |
| 50 | 56,50560 Kč | 2 825,28 Kč |
| 100 | 53,90400 Kč | 5 390,40 Kč |
| 250 | 51,15448 Kč | 12 788,62 Kč |
| 500 | 49,49732 Kč | 24 748,66 Kč |
| 1 000 | 48,13351 Kč | 48 133,51 Kč |
| 2 500 | 46,69392 Kč | 116 734,80 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |




