
ECS-40-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1679TR-ND - Tape & Reel (TR) XC1679CT-ND - Cut Tape (CT) XC1679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-5PXEN-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 50 | 5,54760 Kč | 277,38 Kč |
| 100 | 5,31880 Kč | 531,88 Kč |
| 250 | 5,03028 Kč | 1 257,57 Kč |
| 500 | 4,82240 Kč | 2 411,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,62271 Kč | 4 622,71 Kč |
| 2 000 | 4,43153 Kč | 8 863,06 Kč |
| 3 000 | 4,32328 Kč | 12 969,84 Kč |
| 5 000 | 4,19078 Kč | 20 953,90 Kč |
| 7 000 | 4,10574 Kč | 28 740,18 Kč |
| 10 000 | 4,01751 Kč | 40 175,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







