IRFR320TRRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 1 662
Unit Price: 52,70000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 15,24896 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3 071
Unit Price: 36,12000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1 918
Unit Price: 52,70000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1 855
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 437
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 2 784
Unit Price: 28,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 721
Unit Price: 41,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 711
Unit Price: 49,98000 Kč
Datasheet
N-Channel 400 V 3.1A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR320TRRPBF

DigiKey Part Number
IRFR320TRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR320TRRPBF
Description
MOSFET N-CH 400V 3.1A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 3.1A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,24896 Kč45 746,88 Kč
6 00015,03982 Kč90 238,92 Kč
Manufacturers Standard Package
Unit Price without VAT:15,24896 Kč
Unit Price with VAT:18,45124 Kč