N-Channel 400 V 3A (Tc) 45W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD5NK40ZT4

DigiKey Part Number
497-2477-2-ND - Tape & Reel (TR)
497-2477-1-ND - Cut Tape (CT)
497-2477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD5NK40ZT4
Description
MOSFET N-CH 400V 3A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 3A (Tc) 45W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD5NK40ZT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1026,62500 Kč266,25 Kč
10017,97850 Kč1 797,85 Kč
50014,27486 Kč7 137,43 Kč
1 00013,38077 Kč13 380,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,79399 Kč29 484,98 Kč
5 00010,99741 Kč54 987,05 Kč
7 50010,93209 Kč81 990,68 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč