
09030006215 | |
|---|---|
DigiKey Part Number | 1195-4203-ND |
Manufacturer | |
Manufacturer Product Number | 09030006215 |
Description | CONTACT SOCKET POWER 8AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09030006215 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Current Rating (Amps) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 139,49000 Kč | 1 394,90 Kč |
| 25 | 130,75040 Kč | 3 268,76 Kč |
| 50 | 124,50980 Kč | 6 225,49 Kč |
| 100 | 118,56520 Kč | 11 856,52 Kč |
| 300 | 109,72433 Kč | 32 917,30 Kč |
| 500 | 105,84294 Kč | 52 921,47 Kč |
| 1 000 | 100,79586 Kč | 100 795,86 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |














