
VIPER122LSTR | |
|---|---|
DigiKey Part Number | 497-19551-2-ND - Tape & Reel (TR) 497-19551-1-ND - Cut Tape (CT) 497-19551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER122LSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER122LSTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 11 W |
Part Status Active | Fault Protection Current Limiting, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 730V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 13,63200 Kč | 340,80 Kč |
| 100 | 12,00250 Kč | 1 200,25 Kč |
| 250 | 11,22552 Kč | 2 806,38 Kč |
| 500 | 10,75728 Kč | 5 378,64 Kč |
| 1 000 | 10,44776 Kč | 10 447,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,96523 Kč | 24 913,08 Kč |
| 5 000 | 9,72002 Kč | 48 600,10 Kč |
| 7 500 | 9,59726 Kč | 71 979,45 Kč |
| 12 500 | 9,46123 Kč | 118 265,38 Kč |
| 17 500 | 9,38174 Kč | 164 180,45 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



