
STEVAL-VP12201F | |
|---|---|
DigiKey Part Number | 497-STEVAL-VP12201F-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP12201F |
Description | EVAL BOARD FOR VIPER122LS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer122LS - Flyback Converter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part VIPer122LS |
Packaging Bulk | Primary Attributes 85 ~ 265VAC Input Voltage |
Part Status Active | Secondary Attributes 416mA, 12V Output |
Type Power Management | Contents Board(s) |
Function Flyback Converter | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,96000 Kč | 802,96 Kč |
| Unit Price without VAT: | 802,96000 Kč |
|---|---|
| Unit Price with VAT: | 971,58160 Kč |


