
STEVAL-LLL003V1 | |
|---|---|
DigiKey Part Number | 497-17663-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-LLL003V1 |
Description | EVAL BOARD FOR VIPER0P |
Customer Reference | |
Detailed Description | VIPer0P VIPer™ plus 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer STMicroelectronics | Voltage - Input 85 ~ 135 VAC, 175 ~ 285 VAC |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part VIPer0P |
Part Status Active | Base Product Number |
Current - Output / Channel 130mA |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,12000 Kč | 722,12 Kč |
| Unit Price without VAT: | 722,12000 Kč |
|---|---|
| Unit Price with VAT: | 873,76520 Kč |


