
STEVAL-IHM034V2 | |
|---|---|
DigiKey Part Number | 497-14515-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHM034V2 |
Description | EVAL BOARD STGIPS20C60 STM32F103 |
Customer Reference | |
Detailed Description | STGIPS20C60, STM32F103 SLLIMM™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part STGIPS20C60, STM32F103 |
Series | Primary Attributes Motors (PMSM) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Not For New Designs | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 220,66000 Kč | 6 220,66 Kč |
| Unit Price without VAT: | 6 220,66000 Kč |
|---|---|
| Unit Price with VAT: | 7 526,99860 Kč |












