
VIPER16LD | |
|---|---|
DigiKey Part Number | 497-14810-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER16LD |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER16LD Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 60kHz |
Packaging Tube | Power (Watts) 10 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 50 | 29,80880 Kč | 1 490,44 Kč |
| 100 | 28,29060 Kč | 2 829,06 Kč |
| 250 | 26,69012 Kč | 6 672,53 Kč |
| 500 | 25,72506 Kč | 12 862,53 Kč |
| 1 000 | 24,93051 Kč | 24 930,51 Kč |
| 2 500 | 24,09176 Kč | 60 229,40 Kč |
| 5 000 | 23,58642 Kč | 117 932,10 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |













