
EVLVIP16L-4WFN | |
|---|---|
DigiKey Part Number | 497-8838-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIP16L-4WFN |
Description | EVAL BOARD FOR VIPER16 |
Customer Reference | |
Detailed Description | VIPer16 VIPer™ plus 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 16V |
Manufacturer STMicroelectronics | Current - Output 250mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part VIPer16 |
Power - Output 4W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,54000 Kč | 1 368,54 Kč |
| Unit Price without VAT: | 1 368,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,93340 Kč |



