Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER16LDTR

DigiKey Part Number
497-8829-2-ND - Tape & Reel (TR)
497-8829-1-ND - Cut Tape (CT)
497-8829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER16LDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER16LDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Manufacturer
STMicroelectronics
Duty Cycle
70%
Series
Frequency - Switching
60kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
10 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
13 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER16LDSTMicroelectronics936497-14810-5-ND46,83000 KčParametric Equivalent
In-Stock: 2 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,17400 Kč141,74 Kč
2512,78360 Kč319,59 Kč
10011,24230 Kč1 124,23 Kč
25010,50740 Kč2 626,85 Kč
50010,06476 Kč5 032,38 Kč
1 0009,74727 Kč9 747,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,91550 Kč22 288,75 Kč
5 0008,69166 Kč43 458,30 Kč
7 5008,57961 Kč64 347,08 Kč
12 5008,45552 Kč105 694,00 Kč
17 5008,38294 Kč146 701,45 Kč
25 0008,31316 Kč207 829,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč