Diode 600 V 15A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH15L06D

DigiKey Part Number
497-3821-5-ND
Manufacturer
Manufacturer Product Number
STTH15L06D
Description
DIODE STANDARD 600V 15A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STTH15L06D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
85 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEP15-06AIXYS108DSEP15-06A-ND87,14000 KčDirect
DSEI25-06AIXYS1 003238-DSEI25-06A-ND86,72000 KčSimilar
In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
5023,00540 Kč1 150,27 Kč
10020,60740 Kč2 060,74 Kč
50016,40112 Kč8 200,56 Kč
1 00015,04864 Kč15 048,64 Kč
2 00013,91118 Kč27 822,36 Kč
5 00012,68090 Kč63 404,50 Kč
10 00011,92113 Kč119 211,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč