
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.04 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 50 | 44,26800 Kč | 2 213,40 Kč |
| 100 | 40,10620 Kč | 4 010,62 Kč |
| 500 | 32,81106 Kč | 16 405,53 Kč |
| 1 000 | 30,46789 Kč | 30 467,89 Kč |
| 2 000 | 28,49849 Kč | 56 996,98 Kč |
| 5 000 | 26,97453 Kč | 134 872,65 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

