



STM32F103RCT7 | |
|---|---|
DigiKey Part Number | 497-11527-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103RCT7 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103RCT7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 64-LQFP |
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 151,75300 Kč | 1 517,53 Kč |
| 25 | 140,88800 Kč | 3 522,20 Kč |
| 160 | 125,83181 Kč | 20 133,09 Kč |
| 320 | 121,94063 Kč | 39 021,00 Kč |
| 640 | 118,73778 Kč | 75 992,18 Kč |
| 1 120 | 116,56946 Kč | 130 557,80 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |



























