1/1 Transceiver CANbus 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2542WFDT-E/MF

DigiKey Part Number
MCP2542WFDT-E/MFTR-ND - Tape & Reel (TR)
MCP2542WFDT-E/MFCT-ND - Cut Tape (CT)
MCP2542WFDT-E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2542WFDT-E/MF
Description
IC TRANSCEIVER 1/1 8DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2542WFDT-E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-VDFN Exposed Pad
Protocol
CANbus
Supplier Device Package
8-DFN (3x3)
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
200 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2542FDT-E/MFMicrochip Technology6 300MCP2542FDT-E/MFCT-ND22,73000 KčParametric Equivalent
MCP2544FDT-E/MFMicrochip Technology1 752MCP2544FDT-E/MFCT-ND22,73000 KčParametric Equivalent
MCP2561FDT-E/MFMicrochip Technology6 833150-MCP2561FDT-E/MFCT-ND26,90000 KčParametric Equivalent
In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
2518,97840 Kč474,46 Kč
10018,50720 Kč1 850,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,10157 Kč56 435,18 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč