
MCP2544FDT-E/MF | |
|---|---|
DigiKey Part Number | MCP2544FDT-E/MFTR-ND - Tape & Reel (TR) MCP2544FDT-E/MFCT-ND - Cut Tape (CT) MCP2544FDT-E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2544FDT-E/MF |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2544FDT-E/MF Models |
Category | Data Rate 8Mbps |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 8-DFN (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Receiver Hysteresis 200 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2542FDT-E/MF | Microchip Technology | 7 590 | MCP2542FDT-E/MFCT-ND | 22,89000 Kč | Parametric Equivalent |
| MCP2542WFDT-E/MF | Microchip Technology | 756 | MCP2542WFDT-E/MFCT-ND | 22,89000 Kč | Parametric Equivalent |
| MCP2561FDT-E/MF | Microchip Technology | 6 833 | 150-MCP2561FDT-E/MFCT-ND | 27,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 25 | 19,10800 Kč | 477,70 Kč |
| 100 | 18,63360 Kč | 1 863,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,21842 Kč | 56 820,79 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

