
L6391D | |
|---|---|
DigiKey Part Number | 497-15782-ND |
Manufacturer | |
Manufacturer Product Number | L6391D |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 12.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,76600 Kč | 657,66 Kč |
| 50 | 57,27000 Kč | 2 863,50 Kč |
| 100 | 54,63680 Kč | 5 463,68 Kč |
| 250 | 51,85668 Kč | 12 964,17 Kč |
| 500 | 50,18144 Kč | 25 090,72 Kč |
| 1 000 | 48,80187 Kč | 48 801,87 Kč |
| 2 500 | 47,34596 Kč | 118 364,90 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |



