Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BM-6ASE025F | |
|---|---|
DigiKey Part Number | 380-BM-6ASE025F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASE025F |
Description | Assembly |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900075 | Weidmüller | 1 | 281-1165900075-ND | 647,56000 Kč | Parametric Equivalent |
| 1697666 | Phoenix Contact | 0 | 277-1697666-ND | 721,81000 Kč | Parametric Equivalent |
| BC-1SE025F | Cinch Connectivity Solutions | 0 | 116-BC-1SE025F-ND | 426,49000 Kč | Parametric Equivalent |
| C6ASPAT25BL | StarTech.com | 14 | 5214-C6ASPAT25BL-ND | 1 042,78000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-025 | Amphenol Cables on Demand | 534 | MP-6ARJ45SNNB-025-ND | 634,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 616,14450 Kč | 12 322,89 Kč |
| Unit Price without VAT: | 616,14450 Kč |
|---|---|
| Unit Price with VAT: | 745,53485 Kč |















