Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1697666 | |
|---|---|
DigiKey Part Number | 277-1697666-ND |
Manufacturer | |
Manufacturer Product Number | 1697666 |
Description | RJ45 PATCH CABLE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697666 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1165900075 | Weidmüller | 1 | 281-1165900075-ND | 26,60000 Kč | Parametric Equivalent |
| BC-1SE025F | Cinch Connectivity Solutions | 0 | 116-BC-1SE025F-ND | 17,52000 Kč | Parametric Equivalent |
| BM-6ASE025F | Stewart Connector | 0 | 380-BM-6ASE025F-ND | 25,31000 Kč | Parametric Equivalent |
| C6ASPAT25BL | StarTech.com | 14 | 5214-C6ASPAT25BL-ND | 42,84000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-025 | Amphenol Cables on Demand | 534 | MP-6ARJ45SNNB-025-ND | 26,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,81000 Kč | 721,81 Kč |
| Unit Price without VAT: | 721,81000 Kč |
|---|---|
| Unit Price with VAT: | 873,39010 Kč |















