Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRA6261-25F | |
|---|---|
DigiKey Part Number | 5073-TRA6261-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRA6261-25F |
Description | C6A SF/UTP 26STR FEP BLU +150C 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626ASP-BLU-25F | L-com | 3 | 5073-TRD626ASP-BLU-25F-ND | 1 944,57000 Kč | Parametric Equivalent |
| TRD626ASR-BLU-25F | L-com | 3 | 5073-TRD626ASR-BLU-25F-ND | 1 585,64000 Kč | Parametric Equivalent |
| TRD626ASZ-BLU-25F | L-com | 0 | 5073-TRD626ASZ-BLU-25F-ND | 1 944,57000 Kč | Parametric Equivalent |
| TRD630ADS-BLU-25F | L-com | 0 | 5073-TRD630ADS-BLU-25F-ND | 1 510,15000 Kč | Parametric Equivalent |
| TRD632ABR-BLU-25F | L-com | 0 | 5073-TRD632ABR-BLU-25F-ND | 824,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 852,08000 Kč | 16 852,08 Kč |
| Unit Price without VAT: | 16 852,08000 Kč |
|---|---|
| Unit Price with VAT: | 20 391,01680 Kč |















