TRD630ADS-BLU-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16 852,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 944,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 585,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 944,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 824,63000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 888,07000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 423,41000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 647,56000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 721,81000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 426,49000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 616,14450 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 1 042,78000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 534
Unit Price: 634,22000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 844,02000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630ADS-BLU-25F

DigiKey Part Number
5073-TRD630ADS-BLU-25F-ND
Manufacturer
Manufacturer Product Number
TRD630ADS-BLU-25F
Description
CAT6A 30AWG S/FTP 100% TEST, CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRA6261-25FL-com05073-TRA6261-25F-ND16 852,08000 KčParametric Equivalent
TRD626ASP-BLU-25FL-com35073-TRD626ASP-BLU-25F-ND1 944,57000 KčParametric Equivalent
TRD626ASR-BLU-25FL-com35073-TRD626ASR-BLU-25F-ND1 585,64000 KčParametric Equivalent
TRD626ASZ-BLU-25FL-com05073-TRD626ASZ-BLU-25F-ND1 944,57000 KčParametric Equivalent
TRD632ABR-BLU-25FL-com05073-TRD632ABR-BLU-25F-ND824,63000 KčParametric Equivalent
Available To Order
Factory Stock: 68
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 510,15000 Kč1 510,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,15000 Kč
Unit Price with VAT:1 827,28150 Kč