Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLBL-25F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-25F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-25F-CAT6A-PATCH |
Description | 25FT CAT6A ETHERNET CABLE LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT25BL | StarTech.com | 14 | 5214-C6ASPAT25BL-ND | 1 042,78000 Kč | Parametric Equivalent |
| 1165900075 | Weidmüller | 1 | 281-1165900075-ND | 647,56000 Kč | Parametric Equivalent |
| 1697666 | Phoenix Contact | 0 | 277-1697666-ND | 721,81000 Kč | Parametric Equivalent |
| BC-1SE025F | Cinch Connectivity Solutions | 0 | 116-BC-1SE025F-ND | 426,49000 Kč | Parametric Equivalent |
| BM-6ASE025F | Stewart Connector | 0 | 380-BM-6ASE025F-ND | 616,14450 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,98000 Kč | 964,98 Kč |
| 10 | 820,20500 Kč | 8 202,05 Kč |
| 25 | 768,85880 Kč | 19 221,47 Kč |
| 50 | 732,19080 Kč | 36 609,54 Kč |
| 100 | 697,27650 Kč | 69 727,65 Kč |
| 250 | 653,68312 Kč | 163 420,78 Kč |
| Unit Price without VAT: | 964,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,62580 Kč |















