Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC8MBU | |
|---|---|
DigiKey Part Number | 298-S6XPC8MBU-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC8MBU |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 26.25' (8.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1SE025F | Cinch Connectivity Solutions | 0 | 116-BC-1SE025F-ND | 426,49000 Kč | Parametric Equivalent |
| BM-6ASE025F | Stewart Connector | 0 | 380-BM-6ASE025F-ND | 616,14450 Kč | Parametric Equivalent |
| C6ASPAT25BL | StarTech.com | 14 | 5214-C6ASPAT25BL-ND | 1 042,78000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-025 | Amphenol Cables on Demand | 534 | MP-6ARJ45SNNB-025-ND | 634,22000 Kč | Parametric Equivalent |
| N262-025-BL | Eaton Tripp Lite | 0 | N262-025-BL-ND | 844,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 859,85100 Kč | 8 598,51 Kč |
| Unit Price without VAT: | 859,85100 Kč |
|---|---|
| Unit Price with VAT: | 1 040,41971 Kč |















