
6052620 | |
|---|---|
DigiKey Part Number | 1882-6052620-ND |
Manufacturer | |
Manufacturer Product Number | 6052620 |
Description | CBL 4POS PLUG RA TO WIRE 82' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 82.0' (25.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 824,94000 Kč | 1 824,94 Kč |
| 10 | 1 551,18500 Kč | 15 511,85 Kč |
| 25 | 1 454,14520 Kč | 36 353,63 Kč |
| 50 | 1 384,81820 Kč | 69 240,91 Kč |
| 100 | 1 318,81090 Kč | 131 881,09 Kč |
| Unit Price without VAT: | 1 824,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 208,17740 Kč |























