
6028448 | |
|---|---|
DigiKey Part Number | 1882-6028448-ND |
Manufacturer | |
Manufacturer Product Number | 6028448 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 3.150" (80mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 3.150" (80mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 936,73000 Kč | 11 936,73 Kč |
| 5 | 11 268,03000 Kč | 56 340,15 Kč |
| 10 | 11 018,51200 Kč | 110 185,12 Kč |
| Unit Price without VAT: | 11 936,73000 Kč |
|---|---|
| Unit Price with VAT: | 14 443,44330 Kč |













