
1095476 | |
|---|---|
DigiKey Part Number | 1882-1095476-ND |
Manufacturer | |
Manufacturer Product Number | 1095476 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 7.874" (0mm ~ 200mm) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 7.87" (200.00mm) |
Sensing Distance 0.000" ~ 7.874" (0mm ~ 200mm) | Operating Temperature -20°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 699,70000 Kč | 5 699,70 Kč |
| 10 | 5 618,85500 Kč | 56 188,55 Kč |
| Unit Price without VAT: | 5 699,70000 Kč |
|---|---|
| Unit Price with VAT: | 6 896,63700 Kč |














