
6009975 | |
|---|---|
DigiKey Part Number | 1882-6009975-ND |
Manufacturer | |
Manufacturer Product Number | 6009975 |
Description | FEM AN LTG HL 4P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,57000 Kč | 832,57 Kč |
| 10 | 687,51700 Kč | 6 875,17 Kč |
| 25 | 638,75920 Kč | 15 968,98 Kč |
| 50 | 605,76720 Kč | 30 288,36 Kč |
| 100 | 576,15570 Kč | 57 615,57 Kč |
| 250 | 542,03312 Kč | 135 508,28 Kč |
| Unit Price without VAT: | 832,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,40970 Kč |














