
1054862 | |
|---|---|
DigiKey Part Number | 1882-1054862-ND |
Manufacturer | |
Manufacturer Product Number | 1054862 |
Description | SENSOR LINEAR 32MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Category | Output Analog Voltage, 4 ~ 20mA |
Manufacturer SICK, Inc. | Actuator Type T-Slot |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
For Measuring Linear Position | Operating Temperature -20°C ~ 70°C (TA) |
Technology Magnetoresistive | Package / Case Module |
Linear Range 0 ~ 32.00mm (0 ~ 1.26") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 177,04000 Kč | 8 177,04 Kč |
| 5 | 7 692,82800 Kč | 38 464,14 Kč |
| 10 | 7 512,16000 Kč | 75 121,60 Kč |
| 25 | 7 295,80560 Kč | 182 395,14 Kč |
| Unit Price without VAT: | 8 177,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 894,21840 Kč |













