Magnetoresistive Sensor Linear Position External Magnet, Included Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079362

DigiKey Part Number
1882-1079362-ND
Manufacturer
Manufacturer Product Number
1079362
Description
MAGN POSITION SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear Position External Magnet, Included Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
SICK, Inc.
Actuator Type
External Magnet, Included
Series
Resistance
2 kOhms
Packaging
Bulk
Voltage - Supply
12V ~ 30V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Linear Position
Termination Style
Cable
Technology
Magnetoresistive
Operating Temperature
-20°C ~ 70°C
Linear Range
0 ~ 100.00mm (0 ~ 3.94")
Package / Case
Module
Output
0V ~ 10V, 4mA ~ 20mA, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 842,66000 Kč11 842,66 Kč
511 178,41200 Kč55 892,06 Kč
1010 930,57200 Kč109 305,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11 842,66000 Kč
Unit Price with VAT:14 329,61860 Kč