
1079360 | |
|---|---|
DigiKey Part Number | 1882-1079360-ND |
Manufacturer | |
Manufacturer Product Number | 1079360 |
Description | MAGN POSITION SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer SICK, Inc. | Actuator Type External Magnet, Included |
Series | Resistance 2 kOhms |
Packaging Bulk | Voltage - Supply 12V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Magnetoresistive | Operating Temperature -20°C ~ 70°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Package / Case Module |
Output 0V ~ 10V, 4mA ~ 20mA, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 948,43000 Kč | 9 948,43 Kč |
| 5 | 9 375,90000 Kč | 46 879,50 Kč |
| 10 | 9 162,30900 Kč | 91 623,09 Kč |
| 25 | 8 451,43480 Kč | 211 285,87 Kč |
| Unit Price without VAT: | 9 948,43000 Kč |
|---|---|
| Unit Price with VAT: | 12 037,60030 Kč |












