Resistive Sensor Linear Position C-Slot Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079358

DigiKey Part Number
1882-1079358-ND
Manufacturer
Manufacturer Product Number
1079358
Description
POSITION SENSORS, MPS-C, MPS-025
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position C-Slot Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 25.00mm (0 ~ 0.98")
Output
Push-Pull, NPN/PNP
Output Signal
Clockwise Increase
Actuator Type
C-Slot
Linearity
-
Resistance
2 kOhms
Resistance Tolerance
-
Voltage - Supply
12V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Operating Temperature
-20°C ~ 70°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 565,29000 Kč8 565,29 Kč
58 064,99600 Kč40 324,98 Kč
107 878,36600 Kč78 783,66 Kč
257 654,87960 Kč191 371,99 Kč
Manufacturers Standard Package
Unit Price without VAT:8 565,29000 Kč
Unit Price with VAT:10 364,00090 Kč