
1067166 | |
|---|---|
DigiKey Part Number | 1882-1067166-ND |
Manufacturer | |
Manufacturer Product Number | 1067166 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 4096 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Connector |
Pulses per Revolution 4096 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 590,65000 Kč | 17 590,65 Kč |
| 5 | 15 059,13600 Kč | 75 295,68 Kč |
| 10 | 14 073,95100 Kč | 140 739,51 Kč |
| Unit Price without VAT: | 17 590,65000 Kč |
|---|---|
| Unit Price with VAT: | 21 284,68650 Kč |













