
7102131 | |
|---|---|
DigiKey Part Number | 1882-DOL-MS10-G03MMA2-ND |
Manufacturer | |
Manufacturer Product Number | 7102131 |
Description | CIR CBL 10POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer SICK, Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 9.84' (3.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 10 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 481,95000 Kč | 5 481,95 Kč |
| Unit Price without VAT: | 5 481,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 633,15950 Kč |










