
1073947 | |
|---|---|
DigiKey Part Number | 1882-1073947-ND |
Manufacturer | |
Manufacturer Product Number | 1073947 |
Description | ENCODER INCREMENTAL CONNECTOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2000 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | - | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 671,09000 Kč | 14 671,09 Kč |
| 5 | 12 562,97800 Kč | 62 814,89 Kč |
| 10 | 11 742,81700 Kč | 117 428,17 Kč |
| Unit Price without VAT: | 14 671,09000 Kč |
|---|---|
| Unit Price with VAT: | 17 752,01890 Kč |














