
RMCF1210JT24K0 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT24K0TR-ND - Tape & Reel (TR) 738-RMCF1210JT24K0CT-ND - Cut Tape (CT) 738-RMCF1210JT24K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT24K0 |
Description | RES 24K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT24K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 0,92400 Kč | 23,10 Kč |
| 50 | 0,76440 Kč | 38,22 Kč |
| 100 | 0,64460 Kč | 64,46 Kč |
| 250 | 0,52328 Kč | 130,82 Kč |
| 500 | 0,45398 Kč | 226,99 Kč |
| 1 000 | 0,39917 Kč | 399,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32143 Kč | 1 285,72 Kč |
| 8 000 | 0,29418 Kč | 2 353,44 Kč |
| 12 000 | 0,28092 Kč | 3 371,04 Kč |
| 20 000 | 0,26656 Kč | 5 331,20 Kč |
| 28 000 | 0,25834 Kč | 7 233,52 Kč |
| 40 000 | 0,25058 Kč | 10 023,20 Kč |
| 48 000 | 0,24695 Kč | 11 853,60 Kč |
| 96 000 | 0,23498 Kč | 22 558,08 Kč |
| 100 000 | 0,23436 Kč | 23 436,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











